Yageo Group PH9385.011NLT

Power Transformer 1CT: 1CT 4000Vrms 8 Terminal Gull Wing SMD
$ 1.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PH9385.011NLT.

IHS

Datasheet2 pages7 years ago
Datasheet2 pages8 years ago

Inventory History

3 month trend:
+5.44%

CAD Models

Download Yageo Group PH9385.011NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-08-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group PH9385.011NLT provided by its distributors.

Power Transformer 1CT:1CT 4000Vrms 8 Terminal Gull Wing SMD
Pulse Transformers 3.2mH 4kV Iso 1:1 10 9Vus
PH9385.011NLT, YAGEO / PULSE ELECTRONICS
Isolation Transformer, Aec-Q200, 1:1; Pcb Transformer Type:Safety Isolating; Secondary Voltages:-; Power Rating:-; Frequency Range:-; Winding Type:Dual Primary, Dual Secondary; Current Rating:-; Isolation Voltage:4Kv; Turns Ratio:1:1Rohs Compliant: Yes |Pulse Electronics PH9385.011NLT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PH9385011NLT