Yageo Group PH9384.035NLT

PH9384 TOROIDAL POWER TRANSFORMER Surface Mount Tape & Reel (TR) Transformer 680muH
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PH9384.035NLT.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Inventory History

3 month trend:
-21.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PH9384.035NLT provided by its distributors.

PH9384 TOROIDAL POWER TRANSFORMER Surface Mount Tape & Reel (TR) Transformer 680muH
Power Transformer 3CT:5CT 4000Vrms 6 Terminal Gull Wing SMD
PH9384.035NLT, YAGEO / PULSE ELECTRONICS
Power Transformers SMD 3W 27V/us 680uH 3CT:5CT 20%
Single 3W Single 12.5mm*9.2mm*7.6mm
Isolation Transformer, Aec-Q200, 680Uh; Pcb Transformer Type:High Isolation; Secondary Voltages:-; Power Rating:3W; Frequency Range:-; Winding Type:Dual Primary, Dual Secondary; Current Rating:-; Isolation Voltage:4Kv Rohs Compliant: Yes |Pulse Electronics PH9384.035NLT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.