Yageo Group PH9384.034NLT

Power Transformer 3CT: 4CT 4000Vrms 6 Terminal Gull Wing SMD
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PH9384.034NLT.

Newark

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-24.63%

CAD Models

Download Yageo Group PH9384.034NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-09-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PH9384.034NLT provided by its distributors.

Power Transformer 3CT:4CT 4000Vrms 6 Terminal Gull Wing SMD
Transformer, SMD, High Isolation Power, 680uH, 30pF, T&R
Power Transformer XFMR GATE-DR 3T4CT SM NPB
PH9384.034NLT, YAGEO / PULSE ELECTRONICS
Power Transformers SMD 3W 27V/us 680uH 3CT:4CT 20%
Single 3W Single 12.5mm*9.2mm*7.6mm
Isolation Transformer, Aec-Q200, 680Uh; Pcb Transformer Type:High Isolation; Secondary Voltages:-; Power Rating:3W; Frequency Range:-; Winding Type:Dual Primary, Dual Secondary; Current Rating:-; Isolation Voltage:4Kv Rohs Compliant: Yes |Pulse Electronics PH9384.034NLT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PH9384034NLT