Yageo Group PH9185.011NLT

Xfmr, pwr, .750 Uh, ep7, sm Npb Rohs Compliant: Yes |Pulse Electronics PH9185.011NLT
$ 2.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PH9185.011NLT.

IHS

Datasheet3 pages2 years ago

Electro Sonic

JRH Electronics

Burklin Elektronik

ODG (Origin Data Global)

Inventory History

3 month trend:
-65.95%

CAD Models

Download Yageo Group PH9185.011NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupPH9185.034NLT
TRANSFORMER, 3:4, AEC-Q200, 750UH; Inductance:750µH; Product Range:PH9185.XXXXNL

Descriptions

Descriptions of Yageo Group PH9185.011NLT provided by its distributors.

Xfmr, pwr,.750 Uh, ep7,sm Npb Rohs Compliant: Yes |Pulse Electronics PH9185.011NLT
TRANSFORMER 750UH 1:1 SMD / Pulse Transformer Surface Mount
PH9185.011NLT Series 1:1 Single Prim. Single Sec. 400V Prim. Power Transformer
PCB Transformer, High Isolation, Dual Primary, Dual Secondary
Power Transformer 1CT:1CT 5000Vrms 6 Terminal Gull Wing SMD
Power Transformers SMD Hi Isolation Pwr 750uH .55Ohms
Single Single 10mm*10mm*12.5mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PH9185.011NLT.