Yageo Group PH9184.034NLT

Power Transformer 3CT: 4CT 4000Vrms 6 Terminal Gull Wing SMD
$ 1.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PH9184.034NLT.

IHS

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group PH9184.034NLT provided by its distributors.

Power Transformer 3CT:4CT 4000Vrms 6 Terminal Gull Wing SMD
High Isolation Power Transformer EP7 Platform 3CT:4CT Single Primary Single Secondary Surface Mount T/R
PH9184.034NLT, YAGEO / PULSE ELECTRONICS
Power Transformers 6.8mH 4kV Iso EP7 3C T:4CT 20%
Isolation Transformer, Aec-Q200, 6.8Mh; Pcb Transformer Type:High Isolation; Secondary Voltages:-; Power Rating:1W; Frequency Range:-; Winding Type:Dual Primary, Dual Secondary; Current Rating:-; Isolation Voltage:4Kv Rohs Compliant: Yes |Pulse Electronics PH9184.034NLT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.