Yageo Group PH9084.034NLT

Power Transformer 3CT: 4CT 1500Vrms 1W 6 Terminal Gull Wing SMD
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PH9084.034NLT.

IHS

Datasheet2 pages7 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+40.55%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group PH9084.034NLT provided by its distributors.

Power Transformer 3CT:4CT 1500Vrms 1W 6 Terminal Gull Wing SMD
256¦ÌH 34 Push Pull Transformer 1W SMD 8.2mm*5.35mm
Isolation Power Transformer EE5 Platform Push-Pull 3CT:4CT Single Primary Single Secondary Surface Mount T/R
Power Transformers 256uH 1.5kV Iso 3CT: 4CT EE5 20%
XFMR,PUSH-PULL,SMD,EE5,NPB NPB
ISOLATION TRANSFORMER, 3:4, 256UH, SMD; PCB Transformer Type:Safety Isolating; Secondary Voltages:-; Power Rating:1W; Frequency Range:-; Winding Type:Dual Primary, Dual Secondary; Current Rating:-; Isolation Voltage:1.5k

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.