Yageo Group PH9084.011NLT

Power Transformer 1CT: 1CT 1500Vrms 1W 6 Terminal Gull Wing SMD
$ 1.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PH9084.011NLT.

ODG (Origin Data Global)

Datasheet2 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
-0.31%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PH9084.011NLT provided by its distributors.

Power Transformer 1CT:1CT 1500Vrms 1W 6 Terminal Gull Wing SMD
Isolation Power Transformer EE5 Platform Push-Pull 1CT:1CT Single Primary Single Secondary Surface Mount T/R
PH9084.011NLT, YAGEO / PULSE ELECTRONICS
Power Transformers 456uH 1.5kV Iso 1CT: 1CT EE5 20%
Isolation Transformer, 1:1, 456Uh, Smd; Pcb Transformer Type:Safety Isolating; Secondary Voltages:-; Power Rating:1W; Frequency Range:-; Winding Type:Dual Primary, Dual Secondary; Current Rating:-; Isolation Voltage:1.5Kv Rohs Compliant: Yes |Pulse Electronics PH9084.011NLT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.