Yageo Group PE-53822NL

PE-5XXXX SMT Toroid Inductor series for National 150kHz Simple Switcher, Up To 4.5A
$ 1.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-53822NL.

IHS

Datasheet4 pages5 years ago

Sager Electronics

Inventory History

3 month trend:
-37.82%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 56uH 20% 100KHz Ferrite 1.2A 0.23Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 56uH 20% 100KHz 1.1A 0.221Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 51uH 20% 100KHz 1.15A 0.207Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 56uH 20% 100KHz Ferrite 1.2A 0.195Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 56uH 20% 10KHz Ferrite 0.86A 0.19Ohm DCR Automotive AEC-Q200 T/R
Inductor Power Shielded Wirewound 56uH 20% 1KHz Ferrite 0.95A 0.24Ohm DCR Automotive T/R

Descriptions

Descriptions of Yageo Group PE-53822NL provided by its distributors.

PE-5XXXX SMT Toroid Inductor series for National 150kHz Simple Switcher, Up To 4.5A
General Purpose Inductor, 54uH, 20%, 1 Element, Amorphous Magnetic-Core, 4949
Inductor Power Toroid 54uH 20% 1A 200mOhm DCR RDL
Radial Vertical - Corner Terminals 0.495Lx0.495W 12.57mmx12.57mm 54muH ±20%
Shielded Toroid Inductor, 54 uH, RoHS
Pulse SCT
1A 54uH 卤20% Plugin,12.6x12.6mm Power Inductors ROHS
1A 54¦ÌH 200m¦¸ ¡À20% , 12.57mm*12.57mm*9.52mm
Power Inductors - SMD 54 UH 20% 1.0A TOROID
INDUCTOR, 54UH, SMT, 1A, 9.5X12.6MM; Product Range:PULSE ENGINEERING - THT Toroid Series THT / SMD Power Inductors; Inductance:54µH; Inductance Tolerance:± 20%; DC Resistance Max:0.2ohm; DC Current Rating:1A; Inductor Case Style:Through Hole; No. of Pins:2; Lead Spacing:9.52mm; Core Material:(Not Available); SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE53822NL