Yageo Group PE-53122NL

Inductor Power Toroid 1.886mH/2.2mH 20% 420mA 1.8Ohm DCR Pin
$ 3.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-53122NL.

IHS

Datasheet2 pages9 years ago

Master Electronics

Factory Futures

element14 APAC

Farnell

Inventory History

3 month trend:
-16.80%

CAD Models

Download Yageo Group PE-53122NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-10-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TAIYO YUDENNS12555T152MNV
Inductor Power Shielded Wirewound 1500uH 20% 100KHz 0.44A 2.076Ohm DCR T/R Automotive AEC-Q200
Inductor Power Shielded Wirewound 1.5mH 20% 1KHz Ferrite 480mA 2.076Ohm DCR Blister T/R
TAIYO YUDENNS12555T152MN
Inductor Power Shielded Wirewound 1500uH 20% 100KHz 0.44A 2.076Ohm DCR T/R
Wurth Elektronik7687709152
100KHz 900KHz 800mA 520mA 1.5mH 2.2¦¸ ¡À20% SMD,12X12MM , 12mm*12mm*10.5mm
API Delevan2474R-39L
General Purpose Inductor, 1500uH, 15%, 1 Element, Ferrite-Core
API Delevan2474-39L
General Purpose Inductor, 1500uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Yageo Group PE-53122NL provided by its distributors.

Inductor Power Toroid 1.886mH/2.2mH 20% 420mA 1.8Ohm DCR Pin
General Purpose Inductor, 1730uH, 20%, 1 Element
FIXED IND 2.2MH 420MA 1.8 OHM TH
Radial Vertical (Open) 1.440Lx0.800W 36.57mmx20.32mm 2.2mH ±20%
Power Inductor, 2.2 mH, 420 mA, 1.8 Ohm
Simple Switcher Inductor, 2200 uH, RoHS
Pulse SCT
420mA 2.2mH 卤20% Plugin,36.6x20.3mm Power Inductors ROHS
420mA 2.2mH 1.8¦¸ ¡À20% , 36.57mm*20.32mm*36.57mm
50KHz Simple Switcher SMT Inductors, up to 0.4A
PE-53122NL, YAGEO / PULSE ELECTRONICS
INDUCTR 2200UH FOR 50KHZ SWITCHR
INDUCTOR, 2200UH; Inductance:2.2mH; Inductance Tolerance:± 20%; DC Resistance Max:1.8ohm; DC Current Rating:420mA; Inductor Case Style:Through Hole; No. of Pins:3; DC Current Max:420mA; Flammability Rating:UL94V-0; Inductor Type:Inductor; PCB Hole Diameter:0.81mm; Package / Case:F; Resistance:1.8ohm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE53122NL