Yageo Group PE-51686NL

THT CURRENT SENSE INDUCTOR General Purpose Inductor, 5000uH, 1 Element
$ 1.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-51686NL.

IHS

Datasheet2 pages6 years ago

_legacy Avnet

Inventory History

3 month trend:
-12.97%

CAD Models

Download Yageo Group PE-51686NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group PE-51686NL provided by its distributors.

THT CURRENT SENSE INDUCTOR General Purpose Inductor, 5000uH, 1 Element
PE-64x - PE-63x - PE-51x - VDE Approved - 3000Vrms isolation - THT Mounting
50:1 20A 20kHz~200kHz DIP Current Sense Transformers ROHS
20 A 5 mH 200kHz 50Ohm Primary Through Hole Current Sense Transformer
20A 5mH 20KHz~200KHz 50:1 DIP 17.01mm*9.9mm*20.32mm
Board Mount Current Sensors THT Current Sense 50 00uH 50Ohms
Current Transformer 50:1 3000Vrms 50Ohm Prim. DCR 0.7Ohm Sec. DCR 20000mA Prim. 2 Terminal PC Pin Thru-Hole
Current Sense Magnetic, 20 A, 3000 Vrms, RoHS
Pulse SCT
Audio & Signal Transformers 5K UH 20A
Current Transformer, 50:1, 20A, Tht; Turns Ratio:1:50; Inductance:5Mh; Primary Current:20A; Et Constant:-; Frequency Range:20Khz To 200Khz; Dc Resistance Secondary:-; Dc Resistance Primary:-; Transformer Mounting:Through Hole Rohs Compliant: Yes |Pulse Electronics PE-51686NL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE51686NL