Yageo Group PE-0603PFB181ST

Ferrite Beads Multi-Layer High Current 180Ohm 25% 100MHz 1.5A 0.09Ohm DCR 0603 T/R
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-0603PFB181ST.

IHS

Datasheet15 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
+106%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-01-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 1.5A 90mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 1.3A 90mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 750mA 90mOhm DCR 0201 Paper T/R
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 1.2A 0.09Ohm DCR 0402 Automotive T/R
TAIYO YUDENBKP1005TM121-T
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 1.3A 0.1Ohm DCR 0402 T/R
TAIYO YUDENFBMH1608HM221-T
Ferrite Beads Power Chip 220Ohm 25% 100MHz 1.8A 0.07Ohm DCR 0603 T/R

Descriptions

Descriptions of Yageo Group PE-0603PFB181ST provided by its distributors.

Ferrite Beads Multi-Layer High Current 180Ohm 25% 100MHz 1.5A 0.09Ohm DCR 0603 T/R
Ind Chip Bead Multi-Layer 180 Ohm 25% 100MHz Ferrite 1.5A 0603 T/R
Ferrite Beads 0603 180Ohms SMT FERRITE CHIP BEAD
Chip Ferrite Beads, 0603(1608) , +/-25%, RoHS
Pulse SCT
90m惟 180惟@100MHz 0603 Ferrite Beads ROHS
Ferrite Bead, 1.5A, 0.09Ohm, 0603; Ferrite Bead Case/Package:0603 [1608 Metric]; Impedance:180Ohm; Dc Current Rating:1.5A; Product Range:0603Pfb Series; Dc Resistance Max:90Mohm; Impedance Tolerance:± 25%; Product Length:1.6Mm Rohs Compliant: Yes |Pulse Electronics PE-0603PFB181ST

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE0603PFB181ST