Yageo Group PA4340.471ANLT

Inductor Power Shielded/Molded Wirewound 0.47uH 20% 100KHz 13.5A 0.006Ohm DCR 2220 Automotive AEC-Q200 T/R
$ 0.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA4340.471ANLT.

IHS

Datasheet5 pages7 years ago

Master Electronics

Inventory History

3 month trend:
-4.40%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-09-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PA4340.471ANLT provided by its distributors.

Inductor Power Shielded/Molded Wirewound 0.47uH 20% 100KHz 13.5A 0.006Ohm DCR 2220 Automotive AEC-Q200 T/R
High Current Molded Power Inductor - PA4340.XXXANLT Series, Up to 18A
General Purpose Inductor, 0.47uH, 1 Element, SMD, 2020
FIXED IND 470NH 13.5A 6 MOHM SMD
Shielded Molded Powder Inductor, 0.47 uH, RoHS
Pulse SCT
PA4340.XXXANLT Nonstandard 0.224Lx0.205W 5.70mmx5.20mm 470nH
Inductor, 6.0 X 5.4 X 3.0, 0.47 uH, SMT
100KHz 10A 13.5A 470nH 6m¦¸ ¡À20% 2220 5.7mm*5.2mm*3mm
Power Inductors - SMD 0.47uH 12A 3mm 20% SMT
PA4340.471ANLT, YAGEO / PULSE ELECTRONICS
电感, 屏蔽, AEC-Q200, 470NH, 13.5A;
INDUCTOR, SHLD, AEC-Q200, 470NH, 13.5A; Inductance:470nH; RMS Current (Irms):13.5A; Inductor Construction:Shielded; Saturation Current (Isat):10A; Product Range:PA4340.XXXANLT Series; Inductor Case / Package:-; Product Length:5.7mm RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.