Yageo Group PA4332.152NLT

Inductor Power Shielded Drum Core 1.5uH 20% 1MHz Iron 5.2A 0.036Ohm DCR 1515 T/R
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA4332.152NLT.

IHS

Datasheet4 pages9 years ago

TME

Inventory History

3 month trend:
-25.18%

CAD Models

Download Yageo Group PA4332.152NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-06-11
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TAIYO YUDENMDWK4040T1R5MM
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 4.1A 0.041Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 4.3A 0.036Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 4.3A 0.036Ohm DCR 1515 T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
Inductor Power Unshielded Wirewound 1.5uH 20% 1KHz 32Q-Factor Ferrite 6A 0.02Ohm DCR T/R
Inductor Power Unshielded Wirewound 1.5uH 20% 1KHz 50Q-Factor Ferrite 6.5A 0.009Ohm DCR T/R

Descriptions

Descriptions of Yageo Group PA4332.152NLT provided by its distributors.

Inductor Power Shielded Drum Core 1.5uH 20% 1MHz Iron 5.2A 0.036Ohm DCR 1515 T/R
PA4332 SMT Shielded Drum Core Inductor Series, up to 5.8A, 2.0mm Max Height
General Purpose Inductor, 1.5uH, 20%, 1 Element, Drum-Core, SMD, 1717
FIXED IND 1.5UH 5.2A 36 MOHM SMD
Power Inductors - SMD IND, PWR, 4X4X2 1.5 uH, SMT
1MHz 30MHz 7.7A 5.2A 1.5¦ÌH 36m¦¸ ¡À20% 1515 , 4.2mm*4.2mm*2mm
Shielded Drum Core Inductor, 1.5 uH, RoHS
Pulse SCT
PA4332.XXXNLT Nonstandard 0.165Lx0.165W 4.20mmx4.20mm 1.5muH
PA4332.152NLT, YAGEO / PULSE ELECTRONICS
Power Inductor, 1.5Uh, Shielded, 7.7A; Inductance:1.5Μh; Rms Current (Irms):5.2A; Inductor Construction:Shielded; Saturation Current (Isat):7.7A; Product Range:Pa4332.xxxnlt Series; Dc Resistance Max:0.036Ohm; Product Length:4.2Mm Rohs Compliant: Yes |Pulse Electronics PA4332.152NLT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA4332152NLT