Yageo Group PA1005.050QNL

Current Transformer 1: 50 900Vrms 0.75mOhm/1500mOhm Primary/Secondary DCR 20A 6-Pin SMD Tray
$ 1.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA1005.050QNL.

IHS

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-71.57%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-09-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PA1005.050QNL provided by its distributors.

Current Transformer 1:50 900Vrms 0.75mOhm/1500mOhm Primary/Secondary DCR 20A 6-Pin SMD Tray
20 A 150 Current Sense Transformer 50kHz 1MHz 0.75mOhm Primary, 1.5Ohm Second
PA1005 SMT Current Sense Transformer Series, Up To 20A, 5.5mm Max Height
Xfmr, current Sense 1:50 Npb/Tray |Pulse PA1005.050QNL
Current Sense Transformer, 20 A, 900 Vrms, RoHS
Pulse SCT
Current Sense Transformer, 20A, 1:50
PA1005.050QNL, YAGEO / PULSE ELECTRONICS
Current Transformers CURRENT SENSE 1:50 AECQ SMD
20A 50kHz~1MHz Current Sense Transformers ROHS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.