Yageo Group PA0368.125NLT

Current Transformer 1: 125 500Vrms 0.004Ohm Prim. DCR 1.9Ohm Sec. DCR 4000mA Surface Mount
$ 2.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA0368.125NLT.

ODG (Origin Data Global)

Datasheet2 pages5 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PA0368.125NLT provided by its distributors.

Current Transformer 1:125 500Vrms 0.004Ohm Prim. DCR 1.9Ohm Sec. DCR 4000mA Surface Mount
TRANSFORMER, CURRENT SENSE, 125:1, T&R, NL
PA0368.125NLT, YAGEO / PULSE ELECTRONICS
Current Transformers SMD Current Sense 10 .4mH 1.9Ohms
CURRENT SENS TRANSFORMER, 0.0104H, SMT;
1:125 4A 10.4mH 50KHz~1MHz 8.25mm*8.25mm*3.4mm
50kHz~1MHz Current Sense Transformers ROHS
Transformers XFMR CUR SENSE 125:1
XFRMR CURR SNSE 10.4MH 1:125 SMD
Current Sens Transformer, 10.4Mh, Smt; Turns Ratio:1:125; Inductance:10.4Mh; Primary Current:4A; Et Constant:-; Frequency Range:50Khz To 1Mhz; Dc Resistance Secondary:1.9Ohm; Dc Resistance Primary:4000Μohm Rohs Compliant: Yes |Pulse Electronics PA0368.125NLT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.