Yageo Group PA0368.100NLT

Current Transformer 1: 100 500Vrms 0.004Ohm Prim. DCR 1.6Ohm Sec. DCR 4000mA Surface Mount
$ 2.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA0368.100NLT.

IHS

Datasheet2 pages5 years ago

Master Electronics

Inventory History

3 month trend:
+4.90%

CAD Models

Download Yageo Group PA0368.100NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PA0368.100NLT provided by its distributors.

Current Transformer 1:100 500Vrms 0.004Ohm Prim. DCR 1.6Ohm Sec. DCR 4000mA Surface Mount
Xfmr, Csense Occ 100:1 T&r Npb Rohs Compliant: Yes |Pulse Electronics PA0368.100NLT
TRANSFORMER, CURRENT SENSE, 100:1, T&R, NL
Current Transformers SMD Current Sense 67 00uH 1.6Ohms
50kHz~1MHz SMD Current Sense Transformers ROHS
1:100 4A 6.7mH 50KHz~1MHz 8.25mm*7.25mm*3.4mm
TRANSFORMER, CURRENT SENSE, 10
Transformers XFMR CUR SENSE 100:1
XFRMR CURR SENSE 6.7MH 1:100 SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA0368.100NLT.