Yageo Group P0751.153NLT

Inductor Power Unshielded Wirewound 15uH 20% 100KHz 3A 0.055Ohm DCR T/R
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0751.153NLT.

IHS

Datasheet2 pages7 years ago

Future Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
+3.57%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENNS10165T150MNV
Inductor Power Shielded Wirewound 15uH 20% 100KHz 3.84A 0.0336Ohm DCR Automotive T/R
TAIYO YUDENNS10155T150MNV
Inductor Power Shielded Wirewound 15uH 20% 100KHz 3.4A 0.0372Ohm DCR Automotive T/R
TAIYO YUDENNS10145T150MNV
Ind Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3A Embossed T/R
Inductor Power Unshielded Wirewound 15uH 20% 100KHz 3.6A 0.046Ohm DCR T/R
Inductor Power Unshielded Wirewound 15uH 20% 1KHz Ferrite 3.5A 0.052Ohm DCR T/R
FIXED IND 15UH 3A 120 MOHM SMD / 15 µH Shielded Molded Inductor 3 A 120mOhm Max Nonstandard

Descriptions

Descriptions of Yageo Group P0751.153NLT provided by its distributors.

Inductor Power Unshielded Wirewound 15uH 20% 100KHz 3A 0.055Ohm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 5137
Unshielded Drum Core Inductor, Do3316P-Xxx
P0751NL Nonstandard 0.510Lx0.370W 12.95mmx9.40mm 15muH
100KHz 3A 3A 15¦ÌH 55m¦¸ ¡À20% , 12.95mm*9.4mm*5.46mm
3A 15uH 卤20% 3A Power Inductors ROHS
Power Inductors - SMD 15uH 20% 3A
INDUCTOR, 15UH, SMT, 3A, 5.5X13MM; Product Range:PULSE ENGINEERING - P0751NL Series SMD Power Inductors; Inductance:15µH; Inductance Tolerance:± 20%; DC Resistance Max:0.055ohm; DC Current Rating:3A; Inductor Case Style:SMD; No. of Pins:2; Core Material:(Not Available)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P0751-153NLT
  • P0751.153NLT.
  • P0751153NLT