Yageo Group JXD0-0019NL

Modular Connectors / Ethernet Connectors RJ45 1x1 Tab Dwn 1: 1 GreenPHY 1000Base-T
$ 4.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group JXD0-0019NL.

ODG (Origin Data Global)

Datasheet5 pages9 years ago

Sager Electronics

Inventory History

3 month trend:
-11.52%

CAD Models

Download Yageo Group JXD0-0019NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-11-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group JXD0-0019NL provided by its distributors.

Modular Connectors / Ethernet Connectors RJ45 1x1 Tab Dwn 1:1 GreenPHY 1000Base-T
Conn RJ-45 RCP 10 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port
G/Y LEDs 1000 BASE-T 1 Port Right Angle Shielded RJ45 Magjack Connector
Ethernet Connector (RJ45 RJ11)
Connector RJ-45 with Green/Yellow LED 1GD 1:1 1x1 Port 8 Contacts Right Angle Through Hole Tab Down Location
RJ45 CONN, JACK, 8P8C, CAT3/5, 1PORT, TH;
1 Shielded Gold Phosphor Bronze WithLED -40鈩儈+85鈩 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
CONN JACK 1PORT 1000 BASE-T PCB
1X1 Pulse Jack, 13.63x13.63x21.35 mm, RoHS
Pulse SCT
JXD0-0019NL, YAGEO / PULSE ELECTRONICS
Rj45 Connector, Jack, 8P8C, Cat3/5, Tht; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat3, Cat5; Ip Rating:-; Connector Orientation:Right Angle Rohs Compliant: Yes |Pulse Electronics JXD0-0019NL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.