Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group HX1198NLT

DATACOM TRANSFORMER Datacom Transformer, GENERAL PURPOSE Application(s), 1: 1CT; 1: 1CT

$ 2.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HX1198NLT.

IHS

Datasheet3 pages11 years ago

Factory Futures

HQonline

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+13.42%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupHX1260FNL
TRANSFORMER, 1:1, 1PORT, 100BASE-TX, SMT; Inductance:350µH; Product Range:
Yageo GroupH1102FNL
Transformer, 1:1, 1Port, 100Base-Tx, Smt; |Pulse Electronics H1102FNL
Yageo GroupH1112NL
10/100Base-TX Single Port 1CT:1CT Surface Mount Transformer Module - SOIC-12
CoilcraftFA2925-ALB
PoE transformer, for Si3400/3401, SMT, RoHS
CoilcraftFA2732-ALB
PoE transformer, for Si3400, SMT, RoHS
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.

Descriptions

Descriptions of Yageo Group HX1198NLT provided by its distributors.

DATACOM TRANSFORMER Datacom Transformer, GENERAL PURPOSE Application(s), 1:1CT; 1:1CT
Isolation & Data Interface (Encapsulated) 1:1 Tx, 1:1 Rx, SMD, 12.7mm × 7.1mm × 6.22mm
Audio Transformers / Signal Transformers; PULSE; HX1198NLT; 12.7 mm; Surface Mount; 1:1; SMD/SMT
Telecom Transformer 1:1/1:1 1500Vrms -1dB Surface Mount
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port
Telecom Transformer 1:1 16 Terminal Gull Wing SMD
1:1 SMD,12.7x7.1mm Pulse Transformers(LAN) ROHS
Ethernet Transformer, -40 °C to 85 °C, RoHS
Pulse SCT
HX1198NLT, YAGEO / PULSE ELECTRONICS
Parts sold in the United States after 10/14/1013 to ship from Distributor stock only. Replacement part is HX1198FNLT.
TRANSF ENET&LAN 100 BASE-TX 1 PORT 1:1;
Transformers XFMR, EXTENDED TEMP
MDL,SIN,100D,1: 1,SM,TR NPB 51AK2746;
XFRMR MAGNETIC 1PORT 1:1 10/100

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HX 1198NLT