Yageo Group HX1188NLT

Telecom Transformer 1CT: 1CT/1CT: 1CT 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16Term. Gull Wing SMD
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HX1188NLT.

IHS

Datasheet4 pages9 years ago

Factory Futures

ODG (Origin Data Global)

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+515%

CAD Models

Download Yageo Group HX1188NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.57
$ 1.872
$ 1.872
Stock
1,601,130
732,967
732,967
Authorized Distributors
6
6
6
Inductance
350 µH
350 µH
350 µH
Turns Ratio
1:1
1:1
1:1
Current Rating
-
-
-
Isolation Voltage
1650 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-3 dB
-1.1 dB
-1.1 dB
Return Loss
-20 dB
-10 dB
-10 dB
Power Rating
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupH1102FNL
Transformer 1CT:1CTT(Tx), 1CT:1CT(Rx) LAN 10G Base-T 350μH SMD 12.7mm × 9.09mm × 5.99mm
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.
Triad MagneticsTY-145P
Audio Transformer 1:1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
TamuraTTC-108N
Telecom Transformer 1:1 44Ohm Prim. DCR 56Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Yageo Group HX1188NLT provided by its distributors.

Telecom Transformer 1CT: 1CT/1CT: 1CT 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16Term. Gull Wing SMD
Telecom Transformer 10/100 Base-T 1:1 1500Vrms Surface Mount T/R
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1; 1:1
TRANSFORMER 10-100 BaseT, 1 PORT, TX 1:1, RX 1:1, SMT16P
HX1188NLT Series 350 uH 1650 Vrms 1.5 Ohm 100 Base T Signal Transformer
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port
1:1 SMD,12.7x7.1mm Pulse Transformers(LAN) ROHS
Ethernet Transformer, -40 °C to 85 °C, RoHS
Pulse SCT
HX1188NLT, YAGEO / PULSE ELECTRONICS
Audio & Signal Transformers XFMR, EXT TMP H1102,
TRANSFORMER 1CT:1CT/1CT:1CT SMD
1:1(launcher),1:1(Receiver) Isolation and Data Interface (Encapsulated) 350μH SMD SMD mount 12.7mm*7.11mm*6.22mm
Parts sold in the United States after 10/14/1013 to ship from Distributor stock only. Replacement part is HX1188FNLT.
Telecomtransformer 2(1CT:1CT) 1.5OhmH
TRANSF ENET&LAN 100 BASE-TX 1 PORT 1:1;
MDL,SIN,100D,1: 1,SMT,TR, NPB 51AK2741;
XFRMR MAGNETIC 1PORT 1:1 10/100

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HX1188 NLT
  • HX1188NLT.