Yageo Group H6505NLT

Common Mode Chokes / Filters CHOKE, SIN, 1GP, 1: 1, SM, TR NPB
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H6505NLT.

IHS

Datasheet3 pages14 years ago

Pulse SCT

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-02-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Wurth Elektronik744242471
Common Mode Chokes Dual 470uH 2.2kOhm 100kHz 400mA 350mOhm DCR SMD T/R

Descriptions

Descriptions of Yageo Group H6505NLT provided by its distributors.

Common Mode Chokes / Filters CHOKE,SIN,1GP,1:1,SM,TR NPB
Choke, sin, poe, 500Uh, 0.8A, smt, tr Npb/Tube |Pulse H6505NLT
CM Choke for Power over Ethernet Applications, 0 to 70°C, RoHS
Pulse SCT
Ind Common Mode Choke 500uH 35% T/R
Data Line Filter, 2 Function(s), 8 Pin(s)
H6505NLT, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.