Yageo Group H6501NL

Common Mode Chokes / Filters CHOKE, SIN, 1GP, 1: 1, SM, TU NPB
$ 1.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H6501NL.

IHS

Datasheet3 pages14 years ago

Pulse SCT

_legacy Avnet

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupSU9VD-07030
Common Mode Chokes Dual 30uH 1kHz 0.7A 0.15Ohm DCR Thru-Hole

Descriptions

Descriptions of Yageo Group H6501NL provided by its distributors.

Common Mode Chokes / Filters CHOKE,SIN,1GP,1:1,SM,TU NPB
Choke,sin,poe,30Uh, 0.8A,sm,tu Npb/Tube |Pulse Electronics H6501NL
CM Choke for Power over Ethernet Applications, 0 to 70°C, RoHS
Pulse SCT
Ind Common Mode Choke 30uH 35% Tube
Data Line Filter, 2 Function(s), 8 Pin(s)
H6501NL, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.