Yageo Group H6500NLT

Common Mode Chokes / Filters CHOKE, SIN, 1GP, 1: 1, SM, TR NPB
$ 1.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H6500NLT.

IHS

Datasheet3 pages14 years ago

Pulse SCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group H6500NLT provided by its distributors.

Common Mode Chokes / Filters CHOKE,SIN,1GP,1:1,SM,TR NPB
Choke,sin,poe,15Uh, 0.8A,sm,tr Npb/T&r |Pulse Electronics H6500NLT
CM Choke for Power over Ethernet Applications, 0 to 70°C, RoHS
Pulse SCT
Ind Common Mode Choke 15uH 35% T/R
Data Line Filter, 2 Function(s), 8 Pin(s)
2 15¦ÌH 150m¦¸ , 6.22mm*9.27mm*5.6mm
H6500NLT, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.