Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group H5015NL

Mdl, sin, 1Gd, 1: 1, smt, tu, Npb/Tube; |Pulse Electronics H5015NL
$ 5.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H5015NL.

IHS

Datasheet3 pages11 years ago
Datasheet4 pages20 years ago

Factory Futures

_legacy Avnet

Inventory History

3 month trend:
-87.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188FNL
TRANSFORMER, 1: 1, 1PORT, 100BASE-TX, SMT; Inductance: 350μH; Product Range: -
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.
Triad MagneticsTY-144P
TRIAD MAGNETICS TY-144P Audio Transformer, Line Matching, 4 mA, 15 kohm, 15 kohm, Through Hole
Triad MagneticsTY-145P
Audio Transformer 1:1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Yageo Group H5015NL provided by its distributors.

Mdl, sin,1Gd,1:1,smt, tu, Npb/Tube; |Pulse Electronics H5015NL
TRANSFORMER MODULE GIGABIT 1PORT / Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
1CT:1CT SMD-24P,17.7x12.2mm Pulse Transformers(LAN) ROHS
Datacom Transformer, 1000 BASE-T Application(s), 1:1
Telecom Transformer 1:1 1500Vrms 1dB Surface Mount
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
H5015NL, YAGEO / PULSE ELECTRONICS
TRANSFORMER MODULE GIGABIT 1PORT
Parts sold in the United States after 10/14/1013 to ship from Distributor stock only. Replacement part is H5015FNL.

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.