Yageo Group H5004NLT

Isolation and Data Interface (Encapsulated) Pulse Transformer 1: 1 Surface Mount
$ 5.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H5004NLT.

Newark

Datasheet2 pages6 years ago

ODG (Origin Data Global)

Sager Electronics

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-2.76%

Alternate Parts

Price @ 1000
$ 5.595
$ 7.87
Stock
77,734
143,640
Authorized Distributors
6
6
Inductance
-
-
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
1 dB
1 dB
Return Loss
-18 dB
-18 dB
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188FNL
TRANSFORMER, 1: 1, 1PORT, 100BASE-TX, SMT; Inductance: 350μH; Product Range: -
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.
Triad MagneticsTY-144P
TRIAD MAGNETICS TY-144P Audio Transformer, Line Matching, 4 mA, 15 kohm, 15 kohm, Through Hole
Triad MagneticsTY-145P
Audio Transformer 1:1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Yageo Group H5004NLT provided by its distributors.

Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Ethernet & Lan Transformer, 1000 Base-T; |Pulse Electronics H5004NLT
Datacom Transformer, 1000 BASE-T Application(s), 1:1; 1:1; 1:1; 1:1
1:1 SMD-24P,17.5x12.2mm Pulse Transformers(LAN) ROHS
Telecom Transformer 1:1 1500Vrms 1dB Surface Mount
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
Audio Transformers / Signal Transformers 1000Base-T SMD 1-Port
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
TRANSFORMER MODULE GIGABIT 1PORT
IC REG LIN POS ADJ POWERSSO-12

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • H5004NLT.