Yageo Group H2019NL

Telecom Transformer 1: 1 3.5Ohm Prim. DCR 16 Terminal Gull Wing SMD
$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H2019NL.

IHS

Datasheet3 pages11 years ago

Factory Futures

Electro Sonic

TME

Sager Electronics

Inventory History

3 month trend:
-2.99%

CAD Models

Download Yageo Group H2019NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.39
$ 3.4
Stock
99,263
266,302
Authorized Distributors
6
6
Inductance
350 µH
-
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
1.2 dB
1.2 dB
Return Loss
-16 dB
-12 dB
Power Rating
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-05-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188FNL
Precision Thick Film Chip Resistors / 0603 / 1% / 1690Ohm / 0,1W / T.C.R. -100 t
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.
Triad MagneticsTY-144P
TRIAD MAGNETICS TY-144P Audio Transformer, Line Matching, 4 mA, 15 kohm, 15 kohm, Through Hole
Triad MagneticsTY-145P
Audio Transformer 1:1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Yageo Group H2019NL provided by its distributors.

Telecom Transformer 1:1 3.5Ohm Prim. DCR 16 Terminal Gull Wing SMD
POWER OVER ETHERNET 100BASE-TX VOIP MAGNETICS MODULE Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1:1; 1:1
10/100BASE-TX 1CT:1CT Surface Mount Single PoE Magnetic Module - SOIC-16
Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port
Isolation & Data Interface (Encapsulated) SMD, 12.7mm × 7.11mm × 6.1mm
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
MODULE XFRMR VOIP SGL LAN 16SOIC
Parts sold in the United States after 10/14/1013 to ship from Distributor stock only. Replacement part is H2019FNL.
变压器, XFMR, 10/100 BASE-TX, 以太网供电, 1端口, SMD;
ENET/LAN TRANSFRMR, 10/100 BASE-TX POE;
ETHERNET AND LAN TRANSFORMERS;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • H2019NL.