Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group H2017NLT

Telecom Transformer 1: 1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 48 Terminal Gull Wing SMD
$ 7.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H2017NLT.

IHS

Datasheet3 pages11 years ago

_legacy Avnet

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188FNL
TRANSFORMER, 1: 1, 1PORT, 100BASE-TX, SMT; Inductance: 350μH; Product Range: -
Murata Power SolutionsDA101C
Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 1.5MH DIP
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.
Murata Power SolutionsDA101MC
DIGITAL AUDIO TX / 2.06mH Pulse Transformer 1:1 Surface Mount

Descriptions

Descriptions of Yageo Group H2017NLT provided by its distributors.

Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 48 Terminal Gull Wing SMD
Telecom Transformer 1:1 1800Vrms 3.5Ohm Prim. DCR -1.2dB Surface Mount
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1:1; 1:1
Mdl, quad,100P,1:1,sm, tr Rpb/T&r |Pulse Electronics H2017NLT
Isolation and Data Interface (Encapsulated) SMD SMD mount 28.45mm*12.19mm*7.36mm
Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 4-Port
SMD-48P,28.5x12.2mm Pulse Transformers(LAN) ROHS
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
H2017NLT, YAGEO / PULSE ELECTRONICS
IC OCTAL POWER MANAGER 64-LQFP
XFRMR MAGNT MOD 4PORT POE 10/100

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.