What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group H1270NLT

Audio Transformers/Signal Transformers 1; |Pulse Electronics H1270NLT
$ 5.623
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H1270NLT.

Farnell

Datasheet3 pages9 years ago

_legacy Avnet

Sager Electronics

Inventory History

3 month trend:
+1995%

Alternate Parts

Price @ 1000
$ 5.623
$ 4.95
Stock
44,825
48,171
Authorized Distributors
3
2
Inductance
-
-
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-1.2 dB
-1.2 dB
Return Loss
-18 dB
-18 dB
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-07-29
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2021-12-02
LTD Date2021-12-02

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188FNL
TRANSFORMER, 1: 1, 1PORT, 100BASE-TX, SMT; Inductance: 350μH; Product Range: -
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.
Triad MagneticsTY-144P
TRIAD MAGNETICS TY-144P Audio Transformer, Line Matching, 4 mA, 15 kohm, 15 kohm, Through Hole
Triad MagneticsTY-145P
Audio Transformer 1:1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Yageo Group H1270NLT provided by its distributors.

Audio Transformers/Signal Transformers 1; |Pulse Electronics H1270NLT
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 2-Port
Telecom Transformer 1:1 1500Vrms -1.2dB Surface Mount
Datacom Transformer, AUTOMDIX Application(s), 1:1
Telecom Transformer 1:1 24Term. Gull Wing SMD
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
1CT:1CT Pulse Transformers(LAN) ROHS
Telecom Transformer 1:1 24 Terminal Gull Wing SMD / 10/100BASE-TX DUAL PORT TRANSFORMER MODULES | PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Parts sold in the United States after 10/14/1013 to ship from Distributor stock only. Replacement part is H1270FNLT.
THROUGH HOLE CURRENT SENSE RESISTORS;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.