Yageo Group H1260NL

Telecom Transformer 1: 1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
$ 2.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H1260NL.

Future Electronics

Datasheet3 pages11 years ago

_legacy Avnet

Factory Futures

TME

iiiC

Inventory History

3 month trend:
-1.73%

Alternate Parts

Price @ 1000
$ 2.718
$ 2.062
Stock
106,643
273,944
Authorized Distributors
6
6
Inductance
-
-
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-1.1 dB
-1.2 dB
Return Loss
-16 dB
-10 dB
Power Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Yageo GroupPA0184NLT
Pulse Transformer 1:1 1500Vrms 0.91Ohm Prim. DCR 0.91Ohm Sec. DCR 8 Terminal SMD
Yageo GroupH1260FNL
1CT:1CTT(launcher),1CT:1CT(Receiver) LAN 10G Base-T 350μH SMD SMD mount 28.19mm*15.44mm*5.72mm
Yageo GroupPE-68386NL
Pulse Transformer 1: 1 1500VDC 0.6Ohm Prim. DCR 0.6Ohm Sec. DCR 6 Terminal SMD Automotive
CoilcraftFA2925-ALB
PoE transformer, for Si3400/3401, SMT, RoHS
CoilcraftFA2732-ALB
PoE transformer, for Si3400, SMT, RoHS
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.

Descriptions

Descriptions of Yageo Group H1260NL provided by its distributors.

Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Ethernet & Lan Transformer, 100 Base-Tx; |Pulse Electronics H1260NL
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por
1CT:1CT SMD-16P,12.7x7.1mm Pulse Transformers(LAN) ROHS
Telecom Transformer 1:1 1500Vrms -1.1dB Surface Mount
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
MODULE XFRMR FST ETHR LAN 16SOIC
Parts sold in the United States after 10/14/1013 to ship from Distributor stock only. Replacement part is H1260FNL.
1CT:1CT LAN SMD 12.7mm × 7.11mm × 6.1mm
H1260 10/100BaseTX-Transf 0+70C
Transformers XFMR, SIM TO H1102

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • H-1260NL