Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group H1197NLT

Xfrm, sin, 100D, 1: 1, smt, tr, Npb/T&r |Pulse Electronics H1197NLT
$ 2.596
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H1197NLT.

IHS

Datasheet3 pages11 years ago

Factory Futures

Sager Electronics

iiiC

Inventory History

3 month trend:
+737%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupHX1260FNL
TRANSFORMER, 1:1, 1PORT, 100BASE-TX, SMT; Inductance:350µH; Product Range:
Yageo GroupH1102FNL
Transformer, 1:1, 1Port, 100Base-Tx, Smt; |Pulse Electronics H1102FNL
Yageo GroupPA0184NLT
Pulse Transformer 1:1 1500Vrms 0.91Ohm Prim. DCR 0.91Ohm Sec. DCR 8 Terminal SMD
CoilcraftFA2925-ALB
PoE transformer, for Si3400/3401, SMT, RoHS
CoilcraftFA2732-ALB
PoE transformer, for Si3400, SMT, RoHS
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.

Descriptions

Descriptions of Yageo Group H1197NLT provided by its distributors.

Xfrm, sin,100D,1:1,smt, tr, Npb/T&r |Pulse Electronics H1197NLT
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1200uH .8Ohms 1-Port
1CT:1CT Isolation & Data Interface (Encapsulated), SMD, 12.7mm × 6.73mm × 6.22mm
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s)
1CT:1CT SMD-16P,12.7x6.7mm Pulse Transformers(LAN) ROHS
Telecom Transformer 1:1 1500Vrms -1.2dB Surface Mount
Telecom Transformer 1:1 16 Terminal Gull Wing SMD
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
H1197NLT, YAGEO / PULSE ELECTRONICS
Parts sold in the United States after 10/14/1013 to ship from Distributor stock only. Replacement part is H1197FNLT.
XFRMR MAGNT MOD 1PORT POE 10/100

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.