Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group H1086NL

NXP MPX4250DP Pressure Sensor, Differential, 18.8 mV/kPa, 0 kPa, 250 kPa, 4.85 V, 5.35 V
$ 3.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H1086NL.

IHS

Datasheet3 pages11 years ago

Factory Futures

Sager Electronics

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.591
$ 3.602
Stock
54,342
58,784
Authorized Distributors
6
6
Inductance
-
-
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
1 dB
-1 dB
Return Loss
-22 dB
-12 dB
Power Rating
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188FNL
TRANSFORMER, 1: 1, 1PORT, 100BASE-TX, SMT; Inductance: 350μH; Product Range: -
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.

Descriptions

Descriptions of Yageo Group H1086NL provided by its distributors.

NXP MPX4250DP Pressure Sensor, Differential, 18.8 mV/kPa, 0 kPa, 250 kPa, 4.85 V, 5.35 V
Mdl, sin,100D,1:1,sm, tu, Rpb/Tube; |Pulse Electronics H1086NL
1:1 Isolation and Data Interface (Encapsulated) SMD mount 25.4mm*9.91mm*6.22mm
Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1CT
Audio Transformers / Signal Transformers 10/100Base-TX SMD Non-PoE 1-Port
Telecom Transformer 1:1 1500Vrms -1dB Surface Mount
Telecom Transformer 1:1 16 Terminal Gull Wing SMD
SMD-16P,25.4x9.9mm Pulse Transformers(LAN) ROHS
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
TRANSFORMER (Single 1:1 for NSC)
10/100 BASE-T SINGLE PORT MODU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.