Yageo Group CX2049LANLT

Xfmr, rf, sgl, rac, 1: 8Ct, 0.25 Npb/T&r |Pulse CX2049LANLT
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CX2049LANLT.

IHS

Datasheet2 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group CX2049LANLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group CX2049LANLT provided by its distributors.

Xfmr, rf, sgl, rac,1:8Ct,0.25 Npb/T&r |Pulse CX2049LANLT
RF Transformer 1:2.83CT 5 Terminal Gull Wing SMD
RF Transformer, 0.25MHz Min, 500MHz Max, 1:8CT
CX2049LANLT, YAGEO / PULSE ELECTRONICS
XFMR, RF, 75Ohms, 0.25 to 500MHz, -40 to +85°C, RoHS
Pulse SCT
8dB 250KHz 500MHz 3dB SMD-5P 3.81mm*3.81mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.