Yageo Group CX0805MRX7R0BB103

0805 10 nF 100 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CX0805MRX7R0BB103.

IHS

Datasheet14 pages5 years ago
Datasheet15 pages9 years ago

Electro Sonic

Future Electronics

Farnell

Inventory History

3 month trend:
-16.67%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

100V 10nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENHMK212B7103MG-T
Medium-High Voltage Multilayer Ceramic Capacitors, 100V, 0.01 uF, ± 20 %, 0805, X7R, RoHS
KYOCERA AVX08051C103MAT4A
Cap Ceramic 0.01uF 100V X7R 20% SMD 0805 125°C Paper T/R
0805 10 nF 100 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
100V 10nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08051C103M4T2A
Cap Ceramic 0.01uF 100V X7R 20% SMD 0805 125°C Paper T/R

Descriptions

Descriptions of Yageo Group CX0805MRX7R0BB103 provided by its distributors.

0805 10 nF 100 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
EMI Filter Capacitor, 0.01 uF, 100 V, 20%, X7R, 0805, Surface Mount
Cap Feed Through 0.01uF 100VDC X7R 20% Flat 0805 125C
Chip Capacitance (Mlcc) 0805 10nF ±20% 100V X7R
Feed Through Capacitors 100V 0.01uF X7R 0805 20% Thickness=0.85mm
CAP, 0.01µF, 100V, 20%, X7R, 0805; Capacitance: 10000pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Product Range: -; Operating Temperature M
CAPACITOR, X2Y, 0805, 100V, 10NF; Dielectric Characteristic:X7R; Capacitance:0.01µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Capacitor Case Style:0805; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); External Depth:1.25mm; External Length / Height:0.85mm; External Width:2mm; Series:X2Y; Temperature Coefficient:± 15%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.