Yageo Group CL201209T-1R0K-N

General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CL201209T-1R0K-N.

IHS

Datasheet8 pages9 years ago
Datasheet7 pages15 years ago

TME

element14 APAC

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-07-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group CL201209T-1R0K-N provided by its distributors.

General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
INDUCTOR, MULTILAYER, 0805, 1UH, 10%; Inductance:1µH; Inductance Tolerance:± 10%; DC Resistance Max:0.4ohm; Q Factor:45; DC Current Rating:50mA; Self Resonant Frequency:75MHz; Q Test Frequency:10MHz; Inductor Case Style:0805; No. of Pins:2; Core Material:Ferrite; Resonant Frequency:75MHz

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL201209T1R0K-N