Yageo Group BPSC00101140150M00

Inductor Power Shielded Wirewound 15uH 20% 100kHz Ferrite SMD T/R
$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group BPSC00101140150M00.

IHS

Datasheet41 pages3 years ago
Datasheet41 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-09-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Yageo Group BPSC00101140150M00 provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 100kHz Ferrite SMD T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4141
Ferrite Smd Shielded Type/T&r |Pulse BPSC00101140150M00
FIXED INDUCTOR 15UH 55 MOHM SMD
POWER INDUCTOR, 15UH, SHIELDED, 4.3A;
SMD Inductor 15uH 3,6A 10,3x4mm
15uH 卤20% 3.4A SMD,10.5x10.3mm Power Inductors ROHS
Power Inductors - SMD 15uH RDC=0.055Ohms 3.4A
BPSC00101140150M00, YAGEO / PULSE ELECTRONICS
BPSC00101140 15uH 3,6A 20% WWT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.