
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 553-BPF1608LM09R5000ACT-ND | 3,685 | 1 | Cut Tape | ||||||||
| Newark | BPF1608LM09R5000A | 0 | 32K | Tape & Reel | ||||||||
| Onlinecomponents.com | BPF1608LM09R5000A | 0 | 8K | Bulk | ||||||||
| Master Electronics | BPF1608LM09R5000A | 0 | 8K | |||||||||
| Avnet | BPF1608LM09R5000A | 0 | 32K | 10h |
Download datasheets and manufacturer documentation for Yageo Group BPF1608LM09R5000A.
Download Yageo Group BPF1608LM09R5000A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group BPF1608LM09R5000A provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group BPF1608LM09R5000A.