Yageo Group ANT3216A063R2400A

AL-PIFA-C CHIP ANTENNA, 2.45GHZ, 3216; Available until stocks are exhausted
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ANT3216A063R2400A.

TME

Datasheet6 pages5 years ago

IHS

Newark

Future Electronics

Inventory History

3 month trend:
-25.60%

CAD Models

Download Yageo Group ANT3216A063R2400A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-01-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupW3022
Base Station/Broadcast Transmission Antenna, 1880MHz Min, 1930MHz Max
Yageo GroupW3000
Chip Antenna, Triple Band, 1.565 GHz to 1.585 GHz, 2.4 GHz to 2.4835 GHz, Surface Mount

Descriptions

Descriptions of Yageo Group ANT3216A063R2400A provided by its distributors.

AL-PIFA-C CHIP ANTENNA, 2.45GHZ, 3216; Available until stocks are exhausted
Chip Antenna, Single Band, Linear, 2.4 GHz to 2.5 GHz, Surface Mount
2.4 GHz 1.69 dbi 2 VSWR 1 W Ceramic Chip Antenna 3.2 x 1.6 mm
RF ANT 2.4GHZ CHIP SOLDER SMD / Ceramic Chip Antenna
Chip antenna 1.69dBi 2.4GHz 1W SMD Antennas ROHS
RF/Microwave Antenna, 2400MHz Min, 2500MHz Max
Antenna Chip 1.69dBi Gain 2-Pin Chip T/R
1.69dB 1W 50¦¸ 2.4GHz 230MHz SMD , 3.05mm*1.55mm*550¦Ìm
ANT3216A063R2400A, YAGEO / PULSE ELECTRONICS
BASE STATION/BROADCAST TRANSMISS
芯片天线, AL-PIFA-C, 2.45GHZ, 3216;
Antenna Chip, 2.4-2.5Ghz, 50 Ohm, 3216; Center Frequency:2.45Ghz; Antenna Case Size:3216; Product Range:-; Antenna Applications:bluetooth, Gsm, Wlan, Zigbee; Antenna Polarization:linear; Antenna Type:omni-Directional; Input Power:1W Rohs Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.