
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | ANT1005LL14R2400A | 320,000 | 10K | |||||||||
| Onlinecomponents.com | ANT1005LL14R2400A | 320,000 | 10K | Bulk | ||||||||
| TME | ANT1005LL14R2400-0 | 150,000 | 10K | 6h | ||||||||
| DigiKey | 311-4587-1-ND | 15,109 | 1 | Cut Tape | ||||||||
| TTI | ANT1005LL14R2400A | 0 | 30K | Bulk | 10h |
Download datasheets and manufacturer documentation for Yageo Group ANT1005LL14R2400A.
Download Yageo Group ANT1005LL14R2400A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group ANT1005LL14R2400A provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group ANT1005LL14R2400A.