PULS YRM2.DIODE

Dual Redundancy Module, 20A, 24-48VDC, 2 Inputs, 1 Output, Screw Terminals, IP20
$ 175.38
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for PULS YRM2.DIODE.

Inventory History

3 month trend:
+13.34%

Descriptions

Descriptions of PULS YRM2.DIODE provided by its distributors.

DUAL REDUNDANCY MODULE, 20A, 24-48VDC, 2 INPUTS, 1 OUTPUT, SCREW TERMINALS, IP20
1 Output, 2 x 10A DIN Rail Panel Mount Power Supply, 24V dc to 24V dc
PULS YRM2.Diode DIMENSION DIN Rail Redundancy 1.3A 1piece
Redundancy Module For AC to DC Power Supplies
Diode redundancy module, 24 V, 20 A
REDUNDANCY MODULE, 24-60VDC, 20A, DUAL I
REDUNDANCY MODULE WITH DIAGNOSTICS
DIODE REDUNDANCY MOD 24-60V 20A

Manufacturer Aliases

PULS has several brands around the world that distributors may use as alternate names. PULS may also be known as the following names:

  • PULSLP
  • PULS GMBH
  • Puls Power
  • PULS POWER SUPPLIES
  • PULS Power Supply