Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 20 / Output Voltage Nominal 1 V = 48 / Output Type = Fixed / Rated Power W = 960 / Input Voltage Max. V = 480 / Ripple & Noise (V) V = 2.5 / Termination Type = Screw / Series = X / Efficiency % = 96 / MTBF h = 540000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 159 / Height mm = 124 / Warranty = 3 Years / Width mm = 96