PULS XT40.481

DIN rail power supplies for 3-phase system, 48 V, 20 A, semi-regulated
$ 890
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PULS XT40.481.

Electro Sonic

Datasheet21 pages5 years ago

Inventory History

3 month trend:
+250%

Descriptions

Descriptions of PULS XT40.481 provided by its distributors.

DIN rail power supplies for 3-phase system, 48 V, 20 A, semi-regulated
SEMI-REGULATED POWER SUPPLY, 3 PHASE, 48VDC OUTPUT, 20A
Power Supply, 400XT40.4, 20A, 3Ph, 960W,
PULS Power Supply for Power Applications
AC/DC DIN RAIL SUPPLY 48V 960W
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 20 / Output Voltage Nominal 1 V = 48 / Output Type = Fixed / Rated Power W = 960 / Input Voltage Max. V = 400 / Ripple & Noise (V) V = 2.5 / Termination Type = Screw / Series = X / Efficiency % = 96 / MTBF h = 540000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 159 / Height mm = 124 / Width mm = 96 / Warranty = 3 Years

Manufacturer Aliases

PULS has several brands around the world that distributors may use as alternate names. PULS may also be known as the following names:

  • PULSLP
  • PULS GMBH
  • Puls Power
  • PULS POWER SUPPLIES
  • PULS Power Supply