PULS XT40.362

DIN rail power supplies for 3-phase system, 36 V, 26.6 A, semi-regulated
$ 978.987
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PULS XT40.362.

Electro Sonic

Datasheet21 pages5 years ago

Inventory History

3 month trend:
-3.75%

Descriptions

Descriptions of PULS XT40.362 provided by its distributors.

DIN rail power supplies for 3-phase system, 36 V, 26.6 A, semi-regulated
PULS Power Supply for Power Applications
1200Watts Output AC to DC Power Supply
Power Supply, 36VDC, 26.6A, 3Ph,960W
AC/DC DIN RAIL SUPPLY 36V 960W
Outputs = 1 / Output Voltage 1 V = 36 / Output Current 1 A = 26.6 / Output Voltage Nominal 1 V = 36 / Output Type = Fixed / Rated Power W = 960 / Input Voltage Max. V = 480 / Ripple & Noise (V) V = 2 / Termination Type = Screw / Series = X / Efficiency % = 95.5 / MTBF h = 529000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 159 / Height mm = 124 / Warranty = 3 Years / Width mm = 96

Manufacturer Aliases

PULS has several brands around the world that distributors may use as alternate names. PULS may also be known as the following names:

  • PULSLP
  • PULS GMBH
  • Puls Power
  • PULS POWER SUPPLIES
  • PULS Power Supply