PULS UC10.241

PULS UC10.241 DIN Rail Power Supply Single Phase 22.5VDC 15A 360W
$ 974.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PULS UC10.241.

Electro Sonic

Datasheet29 pages4 years ago

Inventory History

3 month trend:
-58.82%

Descriptions

Descriptions of PULS UC10.241 provided by its distributors.

PULS UC10.241 DIN Rail Power Supply Single Phase 22.5VDC 15A 360W
Buffer Module, EDLC Super Capacitors, 6kWs, 24-28VDC, 15A
DC-Ups with Capacitor Storage, 24V, 15A, Typ. 9SAt 15A
POWER SUPPLY 6KW EDLC 24CV15A 360W
DIN RAIL BUFFERMOD 6KWS 24V 15A
Puls DC UPS Control Unit, Series: UC, 24 V DC Input, 24 V DC Output, LED Display, DIN Rail Mounting, Environmental Conditions: -40 to 60 deg C Operating Temperature, Class III Insulation, IP20 Enclosure, Convection Cooling, Lead Acid Battery, Remote Control, 126 mm W x 117 mm D x 124 mm H Dimensions

Manufacturer Aliases

PULS has several brands around the world that distributors may use as alternate names. PULS may also be known as the following names:

  • PULSLP
  • PULS GMBH
  • Puls Power
  • PULS POWER SUPPLIES
  • PULS Power Supply