PULS UBC10.241

DC-DC Regulated Power Supply Module, 1 Output, 360W, Hybrid
$ 750

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PULS UBC10.241.

IHS

Datasheet23 pages18 years ago

ODG (Origin Data Global)

Burklin Elektronik

Inventory History

3 month trend:
+16.24%

Descriptions

Descriptions of PULS UBC10.241 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 360W, Hybrid
Uninterruptible power supply, 24 V, 240 W, 10 A
PULS UBC10.241 DC USP Control Unit with Battery 22.5V DC 10A 240W
Puls DC-UPS; 24VDC; 10A with Internal 5Ah Batter
DC UPS w/Integral Battery, 24VDC/10A
DIN RAIL UPS 24V 10A W/ 5AH BAT
DC-UPS WITH INTEGRATED BATTERY.
UPS Type = DC UPS / Outputs = 1 / Input Voltage V = 24 / Output Voltage V = 24 / Output Current A = 10 / Rated Power W = 360 / Input Connection Type = Spring Terminal / Output Connection Type = Spring Terminal / Capacity Ah = 5 / Efficiency % = 98 / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Width mm = 123 / Depth mm = 119 / Height mm = 124
PULS UBC10.241 Power Supply Unit. Puls DC UPS Control Unit, Series: UB, 24 VDC Input, 24 VDC Output, 25 A Input Fuse, LED Display, DIN Rail Mounting, Environmental Conditions: 0 to 60 deg C Operating Temperature, Class II Insulation, IP20 Enclosure, Convection Cooling, Lead Acid Battery, Remote Control, 123 mm W x 119 mm D x 124 mm H Dimensions. Additional Description: PULS-UBC10.241 (N) DC-UPS, 24VDC, 10A with 5Ah Battery NON-CANCELABLE, NON-RETURNABLE. Catalog Description: DC-UPS, 24VDC, 10A with Internal 5Ah Battery.

Manufacturer Aliases

PULS has several brands around the world that distributors may use as alternate names. PULS may also be known as the following names:

  • PULSLP
  • PULS GMBH
  • Puls Power
  • PULS POWER SUPPLIES
  • PULS Power Supply