PULS UB40.241

DC-UPS Controller, 24VDC, 40A, For
$ 1,150
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PULS UB40.241.

Electro Sonic

Datasheet34 pages4 years ago

Master Electronics

Inventory History

3 month trend:
+14.71%

Descriptions

Descriptions of PULS UB40.241 provided by its distributors.

DC-UPS Controller, 24VDC, 40A, For
Pwr Supp, Batteries, & Condition
Outputs = 1 / Input Voltage V = 24 / Output Voltage V = 24 / Output Current A = 40 / Rated Power W = 960 / Input Connection Type = Screw Connection / Output Connection Type = Screw Terminal / Capacity Ah = 200 / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Series = UB / Width mm = 46 / Depth mm = 127 / Height mm = 124

Manufacturer Aliases

PULS has several brands around the world that distributors may use as alternate names. PULS may also be known as the following names:

  • PULSLP
  • PULS GMBH
  • Puls Power
  • PULS POWER SUPPLIES
  • PULS Power Supply