PULS UB10.245

DC-UPS Controller, 10A, 24-28.8VDC & 5A, 12VDC Out 240W Max, For 3.9-40Ah Battery
$ 680.168
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PULS UB10.245.

Electro Sonic

Datasheet29 pages4 years ago

Inventory History

3 month trend:
+2.39%

Descriptions

Descriptions of PULS UB10.245 provided by its distributors.

DC-UPS Controller, 10A, 24-28.8VDC & 5A, 12VDC Out 240W Max, For 3.9-40Ah Battery
DC-UPS CONTROLLER, 24VDC, 7.5A & 12VDC,
Power Supply, Dual, 24VDC/12VDC,
DIN RAIL UPS CONTR 24/12V 240W
Puls DC UPS Control Unit, Series: U, 24 VDC Input, 24 VDC Output, 25 A Input Fuse, 1.5 m Cord Length, LED Display, DIN Rail Mounting, Environmental Conditions: -25 to 50 deg C Operating Temperature, Class III Insulation, IP20 Enclosure, Convection Cooling, Lead Acid Battery, Remote Control, 49 mm W x 117 mm D x 124 mm H Dimensions

Manufacturer Aliases

PULS has several brands around the world that distributors may use as alternate names. PULS may also be known as the following names:

  • PULSLP
  • PULS GMBH
  • Puls Power
  • PULS POWER SUPPLIES
  • PULS Power Supply