PULS UB10.242

PULS UB10.242 DC USP Control Unit with Battery for 17-130 Ah 24V DC 10A
$ 608.97
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for PULS UB10.242.

Electro Sonic

Datasheet21 pages16 years ago

Inventory History

3 month trend:
-9.39%

Descriptions

Descriptions of PULS UB10.242 provided by its distributors.

PULS UB10.242 DC USP Control Unit with Battery for 17-130 Ah 24V DC 10A
DC-UPS CONTROLLER, 24VDC, 10A, FOR 17-13
DIN RAIL UPS CONTR 24V 17-130AH
Puls DC UPS Control Unit, Series: U, 24 V DC Input, 24 V DC Output, 25 A Input Fuse, 1.5 m Cord Length, LED Display, DIN Rail Mounting, Environmental Conditions: -25 to 50 deg C Operating Temperature, Class III Insulation, IP20 Enclosure, Convection Cooling, Lead Acid Battery, Remote Control, 49 mm W x 117 mm D x 124 mm H Dimensions

Manufacturer Aliases

PULS has several brands around the world that distributors may use as alternate names. PULS may also be known as the following names:

  • PULSLP
  • PULS GMBH
  • Puls Power
  • PULS POWER SUPPLIES
  • PULS Power Supply