PULS PISA11.CLASS2

Puls Protection Module, 24 V DC, 14.8 A, -25 to 70 deg C, 75 in H x 45 in W x 91 in D
$ 166.5

Datasheets & Documents

Download datasheets and manufacturer documentation for PULS PISA11.CLASS2.

Electro Sonic

Datasheet23 pages12 years ago

Master Electronics

Inventory History

3 month trend:
-4.26%

Supply Chain

Introduction Date2014-05-09

Descriptions

Descriptions of PULS PISA11.CLASS2 provided by its distributors.

Puls Protection Module, 24 V DC, 14.8 A, -25 to 70 deg C, 75 in H x 45 in W x 91 in D
PULS PISA11.CLASS2 Dimension 4-Out DIN Rail Protect Module 24V DC 14.8A (4x 10A)
Electronic Circuit Breaker, 24V, 14.8A, 4 Output Channels: 4X Nec Class 2 Listed; 100Va Per Channel
Protection module -92 mV 4 x 3.7 A, PISA11.CLASS2, Puls
Redundancy Module For AC to DC Power Supplies Bulk
Protection Module 24Vdc 14.8A NEC Class2
PROTECTION MODULE, 4 CHANNEL OUTPUT, 4 X
MOD LOAD MONITOR FOR POWER CNVTR
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 16.6 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Min. V = 18 / Input Voltage Max. V = 30 / Termination Type = Screw / Series = PISA11 / MTBF h = 2198000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 91 / Height mm = 75 / Warranty = 3 Years / Width mm = 45

Manufacturer Aliases

PULS has several brands around the world that distributors may use as alternate names. PULS may also be known as the following names:

  • PULSLP
  • PULS GMBH
  • Puls Power
  • PULS POWER SUPPLIES
  • PULS Power Supply