PULS PISA11.403

PULS PISA11.403 Dimension 4-Output DIN Rail Protection Module 24V DC 12A (4x 3A)
$ 185

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PULS PISA11.403.

IHS

Datasheet23 pages12 years ago

Master Electronics

Inventory History

3 month trend:
-13.79%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01

Descriptions

Descriptions of PULS PISA11.403 provided by its distributors.

PULS PISA11.403 Dimension 4-Output DIN Rail Protection Module 24V DC 12A (4x 3A)
Electronic circuit breaker, 24 V, 12 A, 4 output channels: 4x 3A
Analog Circuit, 1 Func, 1 Channel, Hybrid
PROTECTION MODULE, 4 CHANNEL OUTPUT, 4 X
Protection Module 24V, 4 Outputs
MOD LOAD MONITOR FOR POWER CNVTR
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 16.6 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Min. V = 18 / Input Voltage Max. V = 30 / Termination Type = Screw / Series = PISA11 / MTBF h = 2283000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 91 / Height mm = 75 / Warranty = 3 Years / Width mm = 45

Manufacturer Aliases

PULS has several brands around the world that distributors may use as alternate names. PULS may also be known as the following names:

  • PULSLP
  • PULS GMBH
  • Puls Power
  • PULS POWER SUPPLIES
  • PULS Power Supply