PULS PIM90.241

Din Rail Power Supplies for 1-Phase System, 24V, 3.8A, Push-In Terminals
$ 149.815
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PULS PIM90.241.

Electro Sonic

Datasheet17 pages4 years ago

Inventory History

3 month trend:
-1.58%

Descriptions

Descriptions of PULS PIM90.241 provided by its distributors.

Din Rail Power Supplies for 1-Phase System, 24V, 3.8A, Push-In Terminals
POWER SUPPLY, 90W, 100-240VAC 1PH, 24-2
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 2.8 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Rated Power W = 90 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Ripple & Noise (V) mV = 100 / Termination Type = Push-In Terminal / Series = PIANO / Efficiency % = 93.8 / MTBF h = 1507000 / Protection Rating = IP20 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70 / Depth mm = 91 / Height mm = 90 / Warranty = 3 Years / Width mm = 36

Manufacturer Aliases

PULS has several brands around the world that distributors may use as alternate names. PULS may also be known as the following names:

  • PULSLP
  • PULS GMBH
  • Puls Power
  • PULS POWER SUPPLIES
  • PULS Power Supply